text.skipToContent text.skipToNavigation

Manufacturer Part #

AMC25DRSS

50 Position 2.54 mm Pitch Dual Row Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins AMC25DRSS - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 50
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$291.60
USD
Quantity
Unit Price
10
$29.16
20
$28.95
30
$28.83
40
$28.74
50+
$28.46
Product Variant Information section