Manufacturer Part #
EBC25MMMD
50 Position ( 2 x 25 ) 2.54 mm Center Wire-Wrap Flush Mount Male Edgecard
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Mounting Method:Flush Mount | ||||||||||
| Date Code: | |||||||||||
Sullins EBC25MMMD - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Sullins EBC25MMMD - Technical Attributes
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight |
| No of Positions: | 50 |
| Pitch: | 2.54 mm |
| Termination: | Wire Wrap |
| Mounting Method: | Flush Mount |
Features & Applications
Sullins offers .100" contact center male edgecard. Part can be used as an alternative to PCB and can mate with Sullins .431” or .610” profile edgecard. Available in 2 row, in lengths of 4 to 60 contacts per row, with or without mounting ears, depending on # of contacts per row.
Sullins manufactures male edgecard for use in dip solder applications, in straight with .200” row spacing or right angle includes .150” or .200” row spacing contact terminations. Sullins also offers wire wrap and card extender bend for straddle mount. There is a variety of contact option lengths to choose from or can request custom length if prefer.
Standard material for housing is manufactured in blue PBT. We also offer in PA9T for applications that requires longer processing time. Contact material used is Phosphor Bronze. There are 3 plating options to choose from that meet Rohs compliant standards.
Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC.
EBC25MMMD is a dual row 25 position, 50 contacts total, male edgecard, .100” contact centers, wire wrap termination with mounting ears.
Insulator material PBT used in applications that require processing temperature 260°C, for 10 seconds maximum. Contacts are .025” square, plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate. Tail length .560” with .200” row spacing.
Further details of EBC25MMMD can be reviewed on Sullins drawing or catalog pages in the download center.
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Flush Mount