Manufacturer Part #
RBB92DHRQ-S330
184 Position ( 2 x 92 ) 1.27 mm Straddle Mount Card Extender Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins RBB92DHRQ-S330 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 184 |
| Pitch: | 1.27 mm |
| Termination: | Straddlemount Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$17.90
20
$17.78
30
$17.71
50
$17.62
100+
$17.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole