text.skipToContent text.skipToNavigation

Manufacturer Part #

2829473-1

NECTOR M 3 Position Socket 396.2 mm Sealed Panel Mount Lighting Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2829473-1 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 396.2mm
Color: Black
No of Positions: 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.67
USD
Quantity
Unit Price
3
$9.89
10
$9.79
25
$9.71
75
$9.62
150+
$9.51
Product Variant Information section