text.skipToContent text.skipToNavigation

Manufacturer Part #

AK131-2

2 meter Serial Extension Cable with 9 pin D-Sub Male to 9 pin D-Sub Female

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK131-2 - Technical Attributes
Attributes Table
Connector Type: D-Subs
Length: 2m
Shielding: Yes
Color: Beige
No of Rows: 2
No of Positions: 9
Features & Applications

The AK131-2-R is a Serial 9-pin D-sub Male to Female Moulded 2 meter Extension Cable

Materials:

  • Cable: 28AWG*9C+1+AL/MY
  • Cable None UL & Non Print Word
  • Molded hood, shielded
  • Connector: DB9M, Blue <=> DB9F, Blue
  • Thumbscrew: #4-40UNC Type
  • Cable OD: 5.0MM
  • Color: Beige
  • Pin assignment: 1 : 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.76
USD
Quantity
Unit Price
4
$5.94
15
$5.88
40
$5.83
100
$5.79
250+
$5.72
Product Variant Information section