Manufacturer Part #
AK670/2-1
AK670 Series 2 Position 100 mm Shielded Beige Wire Mount USB Cable Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AK670/2-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AK670/2-1 - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 100mm |
| Shielding: | Yes |
| Color: | Beige |
| No of Positions: | 2 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15
$1.62
40
$1.60
125
$1.58
250
$1.56
750+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount