text.skipToContent text.skipToNavigation

Manufacturer Part #

AK670/2-2-BLACK

Black 2 meter Male to Male 24/28 AWG Shielded USB 2.0 Extension Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK670/2-2-BLACK - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 4
Contact Resistance:
Dielectric Withstanding Voltage: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$884.00
USD
Quantity
Unit Price
10
$2.36
30
$2.33
75
$2.30
200
$2.27
400+
$2.21
Product Variant Information section