text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794612-0

Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794612-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 1-794612-0  is a Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Pin Contact.

Features:

  • Product Type = Contact
  • Product Line = Micro MATE-N-LOK
  • Voltage (VAC) = 250
  • Current Rating (A) = 5
  • Termination Method = Crimp
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Contact Type = Pin
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Phosphor Bronze
  • Packaging Method = Loose Piece
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,756.00
USD
Quantity
Unit Price
20,000+
$0.0439
Product Variant Information section