text.skipToContent text.skipToNavigation

Manufacturer Part #

102320-1

609/622/636 Series Novo Receptacle/Female Socket Connector Long Latch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TE Connectivity 102320-1 - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Latch
Color: Black
Material: Thermoplastic
Features & Applications

The 102320-1 is a AMPMODU Amp-Latch Long Ejector Lock Hook. AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry.

They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Product Type Features:

  • Accessory Type = Latch
  • Used For = Receptacles With Strain Relief
  • Body Material = Thermoplastic
  • Color = Black
  • Body Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
5,800
USA:
5,800
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.70
USD
Quantity
Unit Price
150
$0.158
400
$0.155
1,250
$0.151
2,500
$0.15
7,500+
$0.144
Product Variant Information section