text.skipToContent text.skipToNavigation

Manufacturer Part #

1375819-1

CST-100 II 1 Position 26-22 AWG Crimp Straight Cable Mount Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 1375819-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 1375819-1 is a 1 Position 26-22 AWG Crimp Straight Cable Mount Connector. MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22 – 28 AWG [0.4 – 0.08 mm2] with maximum insulation outside diameter of .060 [1.52] for terminating single wire and .050 [1.27] for mass termination of wires.

Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22 – 28 AWG [0.4 – 0.9 mm2] MTA-100 connectors and 19 stranded wire on 22–24 AWG [0.4– 0.2 mm2] MTA-100 connectors.

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.12-0.4² [26-22]
  • Used For = CST-100 II Housings  Wire Insulation Diameter (mm [in]) = 1.65 [0.065]
  • Contact Configuration = CST-100 II Contacts
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
33,000
USA:
33,000
55,000
Factory Stock:Factory Stock:
1,841,602
Factory Lead Time:
13 Weeks
Minimum Order:
5500
Multiple Of:
5500
Total
$121.55
USD
Quantity
Unit Price
5,500
$0.0221
11,000
$0.0217
22,000
$0.0214
27,500
$0.0213
82,500+
$0.0206
Product Variant Information section