text.skipToContent text.skipToNavigation

Manufacturer Part #

166722-1

AMPMODU 26-22 AWG Wire to Cable Crimp MTE IDC Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity 166722-1 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 166722-1 is a part of AMPMODU 26-22 AWG Wire to Cable Crimp MTE IDC Socket Contact.

Features:

  • Pin/Socket = Socket
  • Wire Insulation Diameter (mm [in]) = 0.91 – 1.37 [0.035 – 0.054]
  • Applied Pressure = Standard
  • Termination Method to Wire/Cable = Crimp
  • Solder Tail Contact Plating = Tin-Lead
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Configuration = MTE (IDC)
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold (30)
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
500
$0.27
1,250
$0.265
3,000+
$0.255
Product Variant Information section