text.skipToContent text.skipToNavigation

Manufacturer Part #

202174-5

M Serie Guide Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2617
Product Specification Section
TE Connectivity 202174-5 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Features & Applications

The 202174-5 is a Part of M-Series Guide Socket.

Corner guide pins and sockets are used in the corner holes of housings having 2, 3 or 4 mounting holes. They cannot be used in center mounting holes which are slightly deeper than corner mounting holes to accept jackscrews.

Features:

  • Product Type = Hardware
  • Mount = Panel 
  • Hardware Type = Guide Socket 
  • Lockwasher Material = Stainless Steel
  • Guide Socket Type = Corner
  • Hex Nut Material = Stainless Steel
  • Hex Nut Finish = Zinc with Non-Hexavalent Chromium

 

 

Pricing Section
Global Stock:
300
USA:
300
12,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$777.00
USD
Quantity
Unit Price
100
$7.77
200+
$7.70