text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1437661-4

Tri-Barrier Series 5 Position Press-Fit Barrier Strip Terminal Block Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TE Connectivity 3-1437661-4 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 5
Color: Black
Material: Thermoplastic
Features & Applications

The 3-1437661-4 is a Tri-Barrier Series 5 Position Press-Fit Barrier Strip Terminal Block Cover.

Features:

  • Accessory Type = Cover
  • Number of Circuits = 5
  • Block or Strip Style = Barrier Strips
  • Cover Type = Press-Fit
  • UL File Number = E54800
  • CSA File Number = LR30811
  • Press Fit Safety Cover = With
  • Safety Cover Color = Black
  • Safety Cover Holes = With
  • Block Series = Tri-Barrier
  • Used With = #6 Series Centerline (mm [in]) = 9.53 [0.375]
  • Class = Barrier Strip
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.19
USD
Quantity
Unit Price
1
$2.19
25
$2.15
75
$2.12
200
$2.09
500+
$2.04
Product Variant Information section