text.skipToContent text.skipToNavigation

Manufacturer Part #

350699-1

Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
TE Connectivity 350699-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications
The 350699-1 is a Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

 
Pricing Section
Global Stock:
21,000
USA:
21,000
49,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.10
USD
Quantity
Unit Price
7,000
$0.0383
14,000
$0.0377
21,000
$0.0374
28,000
$0.0371
35,000+
$0.0363
Product Variant Information section