text.skipToContent text.skipToNavigation

Manufacturer Part #

499252-2

Amp-Latch 20 Position Strain Relief Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
TE Connectivity 499252-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
Color: Black
Material: Thermoplastic
Contact Material: Gold Over Nickel
Features & Applications
The 499252-2 is a Amp-Latch 20 Position Strain Relief Socket.

Features:

  • Product Line = AMP-LATCH
  • Accessory Type = Strain Relief
  • Accessory Color = Black
  • Profile Height (Y-Axis) (mm [in]) = 14.76 [0.581]
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based
  • Packaging Method = Bag

 

Pricing Section
Global Stock:
3,419
USA:
3,419
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.13
USD
Quantity
Unit Price
125
$0.161
300
$0.158
1,000
$0.155
2,000
$0.153
5,000+
$0.147
Product Variant Information section