text.skipToContent text.skipToNavigation

Manufacturer Part #

499252-4

Amp-Latch 50 Position Strain Relief Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 499252-4 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 50
Color: Black
Material: Thermoplastic
Features & Applications

The 499252-4 is a Amp-Latch 50 Position Strain Relief Socket.

Features:

  • Product Line = AMP-LATCH
  • Accessory Type = Strain Relief
  • Accessory Color = Black
  • Series = NOVO
  • UL File Number = E28476
  • CSA File Number = LR 7189
  • Profile Height (Y-Axis) (mm [in]) = 14.76 [0.581]
  • Length (X-Axis) (mm [in]) = 68.33 [2.6902]
  • Width (Z-Axis) (mm [in]) = 6.10 [0.2402]
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based

Applications:

  • Contact Transmits (Typical Application) = Signal (Data)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
500
$0.225
1,500
$0.22
5,000
$0.215
7,500+
$0.21
Product Variant Information section