text.skipToContent text.skipToNavigation

Manufacturer Part #

499712-1

Connector Accessories Keying Plug Straight Thermoplastic Black

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TE Connectivity 499712-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Keying Plug
Color: Black
Material: Phosphor Bronze
Features & Applications
The 499712-1 is a AMP-LATCH Keying Plug Socket.

Features:

  • Product Line = AMP-LATCH
  • Accessory Type = Strain Relief
  • Accessory Color = Black
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based
  • Packaging Method = Bag
Pricing Section
Global Stock:
12,631
USA:
12,631
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.35
USD
Quantity
Unit Price
250
$0.0854
750
$0.083
2,000
$0.081
4,000
$0.0796
12,500+
$0.0756
Product Variant Information section