text.skipToContent text.skipToNavigation

Manufacturer Part #

5745171-5

AMPLIMITE Shell Size 1 Die Cast 180° Exit Angle Backshell Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 5745171-5 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Silver
Material: Zinc Alloy
Features & Applications

The 5745171-5 is a Part of HD20 Series 9 Position Bright Nickel over Copper 180° Backshell Cable Clamp Kit

Product Type Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • Shell Size = 1
  • Grommets = Without
  • Thread Size = 4-40
  • Shielded = Yes
  • Cable Exit Angle = (180°)
  • Cable Insulation Diameter (mm [in]) = 9.40 [0.370]
  • Number of Positions = 9  
  • Cable Clamp Material = Die Cast 
  • Shield Plating = Bright Nickel over Copper

 

Pricing Section
Global Stock:
300
USA:
300
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.24
USD
Quantity
Unit Price
4
$7.24
15
$7.17
30
$7.13
100
$7.06
200+
$6.98
Product Variant Information section