Manufacturer Part #
5745833-7
AMPLIMITE 25 Position Shell Size 3 Thermoplastic 180°Exit Angle Cable Clamp Kit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5745833-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
TE Connectivity 5745833-7 - Technical Attributes
Attributes Table
| No of Positions: | 25 |
Features & Applications
The 5745833-7 AMPLIMITE HD20 Series 25 Position Thermoplastic 180°Exit Angle Cable Clamp Kit and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.
Features:
- Product Type:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- Shell Size = 3
- Grommets = Without
- Thread Size = 4-40
- Electrical Characteristics:
- Shielded = Yes
- Body Related:
- Cable Exit Angle = 180°
- Cable Insulation Diameter (mm [in]) = 8.89 [0.350]
- Number of Positions = 25
- Cable Clamp Material = Metal Plated Thermoplastic
- Shield Plating = Bright Nickel over Copper
- Long Turnable Jack Screw Part No. = 747784-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$8.78
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag