text.skipToContent text.skipToNavigation

Manufacturer Part #

5748676-1

AMPLIMITE 9 Position Shell Size 1 Die Cast 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
TE Connectivity 5748676-1 - Technical Attributes
Attributes Table
No of Positions: 9
Features & Applications

The 5748676-1 is a HD20 Series 9 Position Die Cast 180° Exit Angle Cable Clamp Kit.

Features:

  • Poduct Type = Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • Shell Size = 1
  • Grommets = With
  • Thread Size = 4-40
  • Number of Grommets Per Set = 4
  • Shielded = Yes
  • Cable Exit Angle = 180°
  • Cable Insulation Diameter (mm [in]) = 4.70 – 8.13 [0.185 – 0.320]
  • Number of Positions = 9
  • Cable Clamp Material = Die Cast
  • Shield Plating = Bright Nickel over Copper
  • Long Turnable Jack Screw Part No. = 747784-3
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
397
USA:
397
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.78
USD
Quantity
Unit Price
1
$6.78
5
$6.70
25
$6.61
50
$6.57
150+
$6.46
Product Variant Information section