text.skipToContent text.skipToNavigation

Manufacturer Part #

640550-2

MTA-100 Series 2 Position Closed Ends No Panel Mount Retention Dust Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 640550-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 2
Color: Natural
Material: Polyester
Operating Temp Range: -40°C to +85°C
Features & Applications

The 640550-2 is a Part of MTA-100 Series 2 Position Polyester Closed End Dust Cover

Product Type Features:

  • Product Type = Accessory
  • Accessory Type = Dust Cover
  • Cover Style = Closed End
  • Used For = MTA-100 Connectors
  • Body Material = Polyester
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 2

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.50
USD
Quantity
Unit Price
5,000
$0.0531
10,000
$0.0522
15,000
$0.0517
20,000
$0.0513
25,000+
$0.0502
Product Variant Information section