text.skipToContent text.skipToNavigation

Manufacturer Part #

66598-9

MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Features & Applications

The 66598-9 is a Type III+ Series AMPOWER Multimate Socket Contacts in a packaging of a Reel

Features:

  • Contact Type = Socket
  • Contact Classification = Signal
  • Type III+ Series
  • Bright Tin Contact Plating, Mating Area, Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • It is applies on Wire/cables
  • Termination method to Wire/Cables is Crimp
  • Wire/Cable type is Discrete Wire

 

? 

 
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,480.00
USD
Quantity
Unit Price
4,000+
$0.37
Product Variant Information section