Manufacturer Part #
770246-3
Universal MATE-N-LOK II 12-10 AWG Wire to Cable Crimp Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 770246-3 is a 600 volt, 19 to 36 Ampere Universal Mate-N-Lok II Pre-Tin 12-10 AWG Split with a Contact of Pin in a Bag Package.
Features:
- Applies to Wire/Cables
- Pin Contact Type Product
- Universal MATE-N-LOK II Product Line
- Polyester Housing Material
- Crimp Contact Termination Type
- Pre-Tin Contact Plating, Mating Area, Material
- Packaging Method = Loose Piece
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag