Manufacturer Part #
770901-1
Miniature Universal MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
TE Connectivity 770901-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 770901-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| No of Positions: | 1 |
| Wire Gauge: | AWG 22-26 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The 770901-1 series of Mini Universal MATE-N-LOK Pin Contact
Features:
- CONTACT, PIN, 26-22AWG, CRIMP
- Connector Type:Contact
- Series:Mini-Universal MATE-N-LOK
- For Use With:Mini-Universal MATE-N-LOK Connectors
- Contact Material:Brass
- Contact Plating:Tin
- Contact Termination:Crimp
- Wire Size (AWG):26-22
- RoHS Compliant: Yes
Pricing Section
Global Stock:
98,000
USA:
98,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
7,000
$0.0391
14,000
$0.0385
21,000
$0.0381
28,000
$0.0379
35,000+
$0.037
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Wire Mount