text.skipToContent text.skipToNavigation

Manufacturer Part #

794017-1

Commercial 18-24 AWG Discrete Wire to Wire Strain Relief Pin Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794017-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 794017-1 is a 105 °C , 7 Ampere Commercial Wire-to-Wire Crimp Contact 18-24 AWG in a package of a Bag.

Features:

  • Wire-to-Wire
  • Contact
  • Contact - Rated Current = 7 A
  • Contact Transmits (Typical Application) Power, Contact Transmits (Typical Application) Signal (Data),
  • ontact Transmits (Typical Application) Signal (Data)/ Power
  • Wire/Cable Size = 18 - 24 AWG
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Application Use = Wire-to-Wire
  • Operating Temperature (°C [°F]) = -55 to +105 [-67 to +221]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$738.00
USD
Quantity
Unit Price
250
$0.0792
750
$0.0771
2,000
$0.0752
4,000
$0.0738
12,500+
$0.0702
Product Variant Information section