text.skipToContent text.skipToNavigation

Manufacturer Part #

794272-1

Universal Mate-N-Lok Blue 3 Position In-line Seal Protector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 794272-1 - Technical Attributes
Attributes Table
No of Positions: 3
Features & Applications

The 794272-1 is a Part of Universal Mate-N-Lok series In Line Seal Protector Accessories

Product Type Features:

  • Product Type = Accessory
  • Product Line = Universal MATE-N-LOK
  • Accessory Type = Seal Protector
  • Color = Blue
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Number of Positions = 3
  • Contact Layout = In-Line
  • Sealable = Yes
  • Housing Material = Silicon Rubber

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
175,988
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
500
Total
$3,780.00
USD
Quantity
Unit Price
1
$0.355
100
$0.345
250
$0.335
1,000
$0.33
2,500+
$0.315
Product Variant Information section