text.skipToContent text.skipToNavigation

Manufacturer Part #

880810-1

AMP Series 2 Position Black Color Nylon Wire to Board Strain Relief Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TE Connectivity 880810-1 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Wire to Board
Accessory Type: Strain Relief
No of Positions: 2
Color: Black
Material: Nylon
Pricing Section
Global Stock:
698
USA:
698
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section