text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDMBS-24-059

Backshell with camble clamp, size 24

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Amphenol Sine Systems AHDMBS-24-059 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Silver
Material: Aluminum
Contact Plating: Nickel
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
1,900
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.50
USD
Quantity
Unit Price
1
$9.50
5
$9.37
20
$9.26
50
$9.19
125+
$9.05
Product Variant Information section