text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796435-2

CPC Series 1 7 Position Circular Male Pin Solder RH Connector Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-796435-2 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 7
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
128
Multiple Of:
16
Total
$4,975.36
USD
Quantity
Unit Price
128+
$38.87
Product Variant Information section