Manufacturer Part #
205841-2
CPC Series 2 Free Hanging Receptacle 8 Position Circular Plastic Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2433 | ||||||||||
TE Connectivity 205841-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 205841-2 - Technical Attributes
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Receptacle |
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Crimp |
| Material: | Plastic |
| Voltage Rating: | 600V |
| Shell Size: | 11 |
| Operating Temp Range: | -55°C to +105°C |
Features & Applications
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today.
CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.
Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.
Series 2 connectors accept Size 20 DF (precision formed) and Size 20 DM (Screw-machined) pin and socket contacts with a .040 [1.02] pin diameter, Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5 amperes. Many connector arrangements offer both standard and reverse sex contact loading from 8 through 63 positions.
205841-2 is a Series 2 High Density Free Hanging Receptacle with 8 (pin/male) contact positions housed in a size 11 plastic body.
Note: This connector is supplied without contacts, see accessories.
Available Packaging
Package Qty:
1 per Bag