text.skipToContent text.skipToNavigation

Manufacturer Part #

206433-2

CPC Series 2 Housing Receptacle 8 Position Size 11 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206433-2 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Features & Applications
The 206433-2 is a high density panel mount receptacle 11 position circular connector.

Features:

  • Connector Type = Housing
  • Mount = free Hanging
  • Mount Angle = Straight
  • Shell Size = 11
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 8
  • Number of Signal Positions = 8
  • Mount Style = Flange with Mounting Holes
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
1,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$6,877.00
USD
Quantity
Unit Price
1,300+
$5.29
Product Variant Information section