text.skipToContent text.skipToNavigation

Manufacturer Part #

ACD-14BFFC-LL7AP0

CERES FIELD INSTALLABLE MIDDLE SIZE 14P F CONNECTOR F PIN LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ACD-14BFFC-LL7AP0 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging (In-Line)
No of Positions: 14
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Thermoplastic
Voltage Rating: 300V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
4
$5.78
15
$5.72
40
$5.68
100
$5.64
250+
$5.57
Product Variant Information section