text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-18-08PN-WTA

Size 18 Receptacle with 8 positions, pin normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP04-18-08PN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$241.00
USD
Quantity
Unit Price
5
$4.98
20
$4.87
40
$4.82
125
$4.74
250+
$4.64
Product Variant Information section