text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-29PR-WTA

Size 24 Plug with 29 positions, RD01 reduced diameter seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol Sine Systems AHDP06-24-29PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 29
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.00
USD
Quantity
Unit Price
4
$7.00
15
$6.92
30
$6.88
100
$6.82
200+
$6.74
Product Variant Information section