text.skipToContent text.skipToNavigation

Manufacturer Part #

C01610K00600012

6+PE Male, right angled cable with strain relief and clamping ring

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Amphenol Sine Systems C01610K00600012 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 7
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Nylon
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.53
USD
Quantity
Unit Price
3
$10.51
10
$10.40
25
$10.32
50
$10.26
125+
$10.11
Product Variant Information section