Manufacturer Part #
HDP26-24-18SE
Automotive Connectors PLUG ASM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity HDP26-24-18SE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description: DEUTSCH HDP SIZE 24 PLUG AND RECEPTACLE PRODUCT DRAWING CLARIFICATIONGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add traceability witness mark locations for internal purpose only for the product drawing(s) see attached SPCN document.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve product traceability for internal use. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity HDP26-24-18SE - Technical Attributes
| Type: | Jack, Female Sockets |
| No of Positions: | 18 |
| Mating Type: | Bayonet |
| Termination: | Female/Socket Crimp |
| Material: | Nylon |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Cable Mount