text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10G-10R-12SB(71)

HR10 Series 12 Position Push-Pull Receptacle Female Socket Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR10G-10R-12SB(71) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Termination: Female/Socket Solder
Voltage Rating: 140V
Current Rating: 2A
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$481.20
USD
Quantity
Unit Price
60
$8.02
75
$8.00
125
$7.97
150
$7.95
250+
$7.91
Product Variant Information section