text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBP-6P(31)

Position Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Hirose Electric LF07WBP-6P(31) - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Bayonet
IP Rating: IP68
Voltage Rating: 42V
Current Rating: 2A
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.88
USD
Quantity
Unit Price
2
$11.94
5
$11.84
20
$11.70
50
$11.60
125+
$11.44
Product Variant Information section