text.skipToContent text.skipToNavigation

Manufacturer Part #

T4010008031-000

M8 Series 3 Position Threaded Free Hanging Plug DIN Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
TE Connectivity T4010008031-000 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 3
Mating Type: Threaded
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 60V
Shell Size: 13.5
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
3,400
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.71
USD
Quantity
Unit Price
1
$5.71
10
$5.64
30
$5.59
75
$5.55
200+
$5.47
Product Variant Information section