text.skipToContent text.skipToNavigation

Manufacturer Part #

09561005601

High Density 15 Position Crimp Plug D-Sub

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09561005601 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: Male/Pin Crimp
Material: Front Metal
Mounting Method: Through Hole
Features & Applications
The 09561005601 is a High Density Series 15 Position Crimp Plug D-Sub.

Features:

  • Gender : Male High Density
  • Number of contacts : 15
  • Shell : Tinned metal shell with dimples
  • Termination : Crimp termination
  • Insulation Material : PBTP
  • Contacts Configuration : contacts must be order separately
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
20
$1.24
50
$1.23
150
$1.21
300
$1.20
1,000+
$1.17
Product Variant Information section