text.skipToContent text.skipToNavigation

Manufacturer Part #

09681637813

09681637813 Series 9 Position 2 Row Male Through Hole Solder D-Sub Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09681637813 - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.84 mm
Material: Copper Alloy
Shell Size: 1 E
Gender: Male
Current Rating: 6.5A
Operating Temperature: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
100
$2.22
200
$2.20
300
$2.18
500+
$2.15
Product Variant Information section