text.skipToContent text.skipToNavigation

Manufacturer Part #

183-009-213R561

9 Position 2 Row Female Dip Solder Right Angle Nickel Plated Shell D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 183-009-213R561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$1,895.40
USD
Quantity
Unit Price
90
$3.62
180
$3.59
270
$3.57
360
$3.55
450+
$3.51
Product Variant Information section