text.skipToContent text.skipToNavigation

Manufacturer Part #

2301843-2

AMPL PLUG HD20, R/A, 9P, B/L,4-40 S/LOCK

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity 2301843-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 2A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4320
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,659.20
USD
Quantity
Unit Price
90+
$1.31
Product Variant Information section