Manufacturer Part #
5207826-4
HD20 Series 9 Position Straight Plastic PCB Through Hole Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1071 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TE Connectivity 5207826-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5207826-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard PCB Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.74 mm |
| Material: | Plastic |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Features & Applications
The 5207826-4 is a HD20 series 9 position straight plastic PCB through hole receptacle connector.
Features:
- PCB Mounting Orientation = Vertical
- Product Series = HD 20
- Mating Connector Lock = Without
- PCB Mount Retention = With
- Shell Type = All Plastic
- Shell Size = 1
- Panel Mount Retention = Without
- Grounding Clips = Without
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin over Nickel
- Number of Positions = 9
- PCB Mount Retention Type = Mounting Holes
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Shape = Round
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.42
15
$3.35
40
$3.30
125
$3.25
300+
$3.16
Product Variant Information section
Available Packaging
Package Qty:
1071 per Tube
Mounting Method:
Through Hole