Manufacturer Part #
5745187-1
HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2420 | ||||||||||
TE Connectivity 5745187-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 5745187-1 - Technical Attributes
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | Female/Socket Solder |
| Pitch: | 2.74 mm |
| Material: | Full Metal |
| Shell Size: | 3 B |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
Overview:
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today.
Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).
Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.
HD-20 Full Metal-Shell Straight Posted Series represents one of 3 versions of straight posted connectors available, the other two being front metal-shell or all-plastic. Presently offered in 9, 15, 25, 37 and 50 positions with shell sizes ranging from 1 through 5, the HD-20 Full Metal-Shell connector line also features flame retardant thermoplastic housing material as well as the option to have grounding indents or clinch nuts or mounting holes. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.
5745187-1 is an Amplimite HD-20 Series Board Mount Receptacle with 25 (female contact) positions housed in a size 3 full metal tin plated shell body with .120 mounting holes.
The 5745187-1 comes with preloaded 20 DF posted contacts.
Mating options can also be found in the Related Products Tab.
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole