text.skipToContent text.skipToNavigation

Manufacturer Part #

5748612-1

25 Position Dual Row Vertical Mount Through Hole Size 3 Receptacle D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 5748612-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$51.60
USD
Quantity
Unit Price
10
$5.16
30
$5.12
50
$5.10
200
$5.04
300+
$5.01
Product Variant Information section