text.skipToContent text.skipToNavigation

Manufacturer Part #

629-M09-640-WN2

629M Series 9 Position Dual Row Right Angle Plug D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 629-M09-640-WN2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Shell Size: 1 E
Gender: Male
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,120.00
USD
Quantity
Unit Price
50
$4.39
100
$4.34
150
$4.31
200
$4.30
250+
$4.24
Product Variant Information section