text.skipToContent text.skipToNavigation

Manufacturer Part #

745414-1

HD20 Series 50 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745414-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
Termination: Straight Solder Pins
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
280
Multiple Of:
280
Total
$6,398.00
USD
Quantity
Unit Price
280+
$22.85
Product Variant Information section