text.skipToContent text.skipToNavigation

Manufacturer Part #

952-009-030R121

952 Series 9 Position Shielded Diecast Two Pieces Backshell

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
NorComp 952-009-030R121 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
No of Rows: 1
Termination: IDC
Material: Front Metal
Shell Size: 1 E
Color: Silver
Mounting Method: Wire Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.97
USD
Quantity
Unit Price
1
$7.97
5
$7.86
25
$7.76
50
$7.72
150+
$7.59
Product Variant Information section