Manufacturer Part #
982-009-020R121
982 Series 9 Position Metalized Plastic Nickel over Copper D-Sub Backshell Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 982-009-020R121 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Material: | Plastic |
Features & Applications
The 982-009-020R121 is a Part of 982 Series, 9 position, Metalized Plastic, Nickel over Copper D-Sub Backshell Kit and Operating Temperatures ranges from -55°C to 140°C
Features:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50) (9 position does not have 90 degree cable entry)
- Can be used as either straight or 90 degree entry
- 4-40 mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- Available in metalized plastic and plastic
- Metalized plastic provides up to 60 dB shielding
- Easy assembly reduces manufacturing cost
- Separate strain relief mechanism is useable in either top or 90 degree entry
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$7.91
50
$7.87
75
$7.84
125
$7.81
250+
$7.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag